

AT90USB647-AUR | |
|---|---|
DigiKey Part Number  | AT90USB647-AURTR-ND - Tape & Reel (TR) AT90USB647-AURCT-ND - Cut Tape (CT) AT90USB647-AURDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT90USB647-AUR  | 
Description  | IC MCU 8BIT 64KB FLASH 64TQFP  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT90USB647-AUR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Verified  | |
Core Processor  | AVR  | |
Core Size  | 8-Bit  | |
Speed  | 16MHz  | |
Connectivity  | EBI/EMI, I2C, SPI, UART/USART, USB OTG  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 48  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 2K x 8  | |
RAM Size  | 4K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 5.5V  | |
Data Converters  | A/D 8x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-TQFP (14x14)  | |
Package / Case  | 64-TQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $74.57000 | $74.57 | 
| 25 | $68.36840 | $1,709.21 | 
| 100 | $61.84140 | $6,184.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $61.84159 | $61,841.59 | 





