

AT89C51RD2-SLRUM | |
---|---|
DigiKey Part Number | AT89C51RD2-SLRUMTR-ND - Tape & Reel (TR) AT89C51RD2-SLRUMCT-ND - Cut Tape (CT) AT89C51RD2-SLRUMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT89C51RD2-SLRUM |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C51RD2-SLRUM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 60MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.32000 | $75.32 |
25 | $69.10960 | $1,727.74 |
100 | $62.57450 | $6,257.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $62.57470 | $31,287.35 |