AFBR-5103AZ-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFBR-5103AZ-C
What is a 1x9 Network Transceiver?

AFBR-5205PEZ-C

DigiKey Part Number
3441-AFBR-5205PEZ-C-ND
Manufacturer
Manufacturer Product Number
AFBR-5205PEZ-C
Description
Compatible 1x9 155Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 155Mbps 1300nm 5V SC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
155Mbps
Wavelength
1300nm
Applications
Networking, General Purpose
Voltage - Supply
5V
Connector Type
SC Duplex
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,936
MARKETPLACE PRODUCT
Will ship in approximately 25 days from ATGBICS
FREE SHIPPING on orders of $3,885.00 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.