AC-800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-800

DigiKey Part Number
4821-AC-800-ND
Manufacturer
Manufacturer Product Number
AC-800
Description
RELAY TIME DELAY 8MIN CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPST-NO (1 Form A) 0.2 Min ~ 8 Min Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
0.2 Min ~ 8 Min
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 240VAC
Termination Style
Quick Connect
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$220.03000$220.03
Manufacturers Standard Package