
AC-505-5 | |
|---|---|
DigiKey Part Number | 4821-AC-505-5-ND |
Manufacturer | |
Manufacturer Product Number | AC-505-5 |
Description | RELAY TIME DELAY 5MIN CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 5 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 5 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.52000 | $185.52 |



