
385AR-100-T5X | |
|---|---|
DigiKey Part Number | 4821-385AR-100-T5X-ND |
Manufacturer | |
Manufacturer Product Number | 385AR-100-T5X |
Description | 385AR SERIES 1/16 DIN TIMER COUN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up, Down | |
Count Rate | 3Hz, 30Hz, 5kHz | |
Time Format | Multiple | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Square - 48.00mm x 48.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,546.77000 | $1,546.77 |


