305E-021-A-2-0-P-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305E-015-A-1-0-P-X

DigiKey Part Number
4821-305E-015-A-1-0-P-X-ND
Manufacturer
Manufacturer Product Number
305E-015-A-1-0-P-X
Description
RELAY TIME DELAY 15MIN 10A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 15 Min Delay 10A @ 120VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
Fixed, 15 Min
Contact Rating @ Voltage
10A @ 120VAC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,488.89000$10,488.89
Manufacturers Standard Package