
PMK150D-CU | |
|---|---|
DigiKey Part Number | 2622-PMK150D-CU-ND |
Manufacturer | |
Manufacturer Product Number | PMK150D-CU |
Description | AC/DC CONVERTER 12V 24V 168W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 3.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.50" L x 3.17" W x 1.60" H (139.7mm x 80.5mm x 40.6mm) | |
Approval Agency | cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No |

