
620290 | |
---|---|
DigiKey Part Number | 620290-ND |
Manufacturer | |
Manufacturer Product Number | 620290 |
Description | TOOL DIE SET M22520/10-07 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors and Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors and Contacts | |
Specifications | Hex - 0.178", 0.213" | |
Compatible Tools | 620175, 620215 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,757.56000 | $1,757.56 |