


H8MMS-2018M | |
|---|---|
DigiKey Part Number | H8MMS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-2018M |
Description | DIP CBL - HHDM20S/AE20M/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $21.94300 | $219.43 |
| 25 | $20.78400 | $519.60 |
| 50 | $20.30220 | $1,015.11 |
| 100 | $19.33530 | $1,933.53 |
| 250 | $16.91852 | $4,229.63 |
| 500 | $16.43510 | $8,217.55 |
| 1,000 | $14.01815 | $14,018.15 |
| 2,500 | $13.05137 | $32,628.42 |




