


H8MMS-2006M | |
|---|---|
DigiKey Part Number | H8MMS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-2006M |
Description | DIP CBL - HHDM20S/AE20M/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $13.73800 | $137.38 |
| 25 | $13.15440 | $328.86 |
| 50 | $12.86180 | $643.09 |
| 100 | $12.27800 | $1,227.80 |
| 250 | $11.10856 | $2,777.14 |
| 500 | $10.23150 | $5,115.75 |
| 1,000 | $8.76987 | $8,769.87 |
| 2,500 | $8.18519 | $20,462.98 |




