


H3WWH-2618M | |
|---|---|
DigiKey Part Number | H3WWH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2618M |
Description | IDC CBL - HHPL26H/AE26M/HHPL26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.49000 | $66.49 |
| 10 | $60.15300 | $601.53 |
| 25 | $56.82240 | $1,420.56 |
| 50 | $55.43860 | $2,771.93 |
| 100 | $52.66640 | $5,266.64 |
| 250 | $47.12220 | $11,780.55 |
| 500 | $44.35042 | $22,175.21 |
| 1,000 | $38.80656 | $38,806.56 |




