


H3CWH-4006G | |
---|---|
DigiKey Part Number | H3CWH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-4006G |
Description | IDC CBL - HHKC40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.99000 | $39.99 |
10 | $36.29300 | $362.93 |
25 | $34.37120 | $859.28 |
50 | $33.57140 | $1,678.57 |
100 | $31.97360 | $3,197.36 |
250 | $27.97684 | $6,994.21 |
500 | $27.17758 | $13,588.79 |
1,000 | $23.18088 | $23,180.88 |
2,500 | $21.58219 | $53,955.47 |


