


H3CKH-4018M | |
|---|---|
DigiKey Part Number | H3CKH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4018M |
Description | IDC CBL - HHKC40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.25000 | $58.25 |
| 10 | $52.67900 | $526.79 |
| 25 | $49.76680 | $1,244.17 |
| 50 | $48.55280 | $2,427.64 |
| 100 | $46.12490 | $4,612.49 |
| 250 | $41.26992 | $10,317.48 |
| 500 | $38.84230 | $19,421.15 |
| 1,000 | $33.98701 | $33,987.01 |
| 2,500 | $32.28766 | $80,719.15 |




