


H3BBS-2618M | |
|---|---|
DigiKey Part Number | H3BBS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-2618M |
Description | IDC CBL - HHSR26S/AE26M/HHSR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 26 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $23.59600 | $235.96 |
| 25 | $22.34920 | $558.73 |
| 50 | $21.83140 | $1,091.57 |
| 100 | $20.79140 | $2,079.14 |
| 250 | $18.19220 | $4,548.05 |
| 500 | $17.67244 | $8,836.22 |
| 1,000 | $15.07363 | $15,073.63 |
| 2,500 | $14.03404 | $35,085.10 |




