26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BBS-2606M

DigiKey Part Number
H3BBS-2606M-ND
Manufacturer
Manufacturer Product Number
H3BBS-2606M
Description
IDC CBL - HHSR26S/AE26M/HHSR26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
26
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.96000$14.96
10$13.00600$130.06
25$12.45400$311.35
50$12.17760$608.88
100$11.62440$1,162.44
250$10.51760$2,629.40
500$9.68722$4,843.61
1,000$8.30339$8,303.39
2,500$7.74982$19,374.55
Manufacturers Standard Package
Alternate Color
IDC CBL - HHSR26S/AE26G/HHSR26S
In-Stock: 0
Unit Price:
Alternate Length
IDC CBL - HHSR26S/AE26M/HHSR26S
In-Stock: 0
Unit Price: $44.23000
IDC CBL - HHSR26S/AE26M/HHSR26S
In-Stock: 0
Unit Price: $25.98000
Assembly Component