H1KXH-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H1KXH-40 M
Part Number Breakdown

H1KXH-4036M

DigiKey Part Number
H1KXH-4036M-ND
Manufacturer
Manufacturer Product Number
H1KXH-4036M
Description
IDC CBL - HHPK40H/AE40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.04000$78.04
10$70.21100$702.11
25$66.13600$1,653.40
50$64.44180$3,222.09
100$62.74510$6,274.51
250$55.96212$13,990.53
500$52.57054$26,285.27
1,000$46.46552$46,465.52
Manufacturers Standard Package
Alternate Color
IDC CBL - HHPK40H/AE40G/X
In-Stock: 0
Unit Price: $59.76000