


H1KXH-4036G | |
---|---|
DigiKey Part Number | H1KXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-4036G |
Description | IDC CBL - HHPK40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.61000 | $59.61 |
10 | $53.90500 | $539.05 |
25 | $50.92480 | $1,273.12 |
50 | $49.68140 | $2,484.07 |
100 | $47.19760 | $4,719.76 |
250 | $42.22916 | $10,557.29 |
500 | $39.74502 | $19,872.51 |
1,000 | $34.77695 | $34,776.95 |
