


H1CXH-6036G | |
|---|---|
DigiKey Part Number | H1CXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-6036G |
Description | IDC CBL - HHKC60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.33000 | $58.33 |
| 10 | $52.71500 | $527.15 |
| 25 | $49.79840 | $1,244.96 |
| 50 | $48.58260 | $2,429.13 |
| 100 | $46.15320 | $4,615.32 |
| 250 | $41.29496 | $10,323.74 |
| 500 | $38.86598 | $19,432.99 |
| 1,000 | $34.00763 | $34,007.63 |
| 2,500 | $32.30728 | $80,768.20 |


