40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXH-4036G

DigiKey Part Number
H1CXH-4036G-ND
Manufacturer
Manufacturer Product Number
H1CXH-4036G
Description
IDC CBL - HHKC40H/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.86000$37.86
10$34.34700$343.47
25$32.53280$813.32
50$31.77580$1,588.79
100$30.26310$3,026.31
250$26.48020$6,620.05
500$25.72376$12,861.88
1,000$21.94082$21,940.82
2,500$20.42764$51,069.10
Manufacturers Standard Package
Alternate Color
IDC CBL - HHKC40H/AE40M/X
In-Stock: 0
Unit Price: $57.76000