


H1BXH-2036M | |
|---|---|
DigiKey Part Number | H1BXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-2036M |
Description | IDC CBL - HHSR20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 10 | $30.01700 | $300.17 |
| 25 | $28.43000 | $710.75 |
| 50 | $27.77060 | $1,388.53 |
| 100 | $26.44770 | $2,644.77 |
| 250 | $23.14156 | $5,785.39 |
| 500 | $22.48038 | $11,240.19 |
| 1,000 | $19.17443 | $19,174.43 |
| 2,500 | $17.85207 | $44,630.18 |


