20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1BXH-2036G

DigiKey Part Number
H1BXH-2036G-ND
Manufacturer
Manufacturer Product Number
H1BXH-2036G
Description
IDC CBL - HHSR20H/AE20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.21000$21.21
10$19.27100$192.71
25$18.25520$456.38
50$17.83080$891.54
100$16.98230$1,698.23
250$14.85952$3,714.88
500$14.43498$7,217.49
1,000$12.31227$12,312.27
2,500$11.46314$28,657.85
Manufacturers Standard Package
Alternate Color
IDC CBL - HHSR20H/AE20M/X
In-Stock: 0
Unit Price: $33.05000
Assembly Component