
AWH 60G-E202-IDC | |
---|---|
DigiKey Part Number | HHPL60H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 60G-E202-IDC |
Description | CONN HEADER 60POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.71000 | $43.71 |
10 | $37.15100 | $371.51 |
100 | $31.57550 | $3,157.55 |
500 | $28.18670 | $14,093.35 |
1,000 | $26.84241 | $26,842.41 |