


H3WWH-6006G | |
---|---|
DigiKey Part Number | H3WWH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-6006G |
Description | IDC CBL - HHPL60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.02000 | $80.02 |
10 | $72.01400 | $720.14 |
25 | $67.84160 | $1,696.04 |
50 | $66.10140 | $3,305.07 |
100 | $64.36190 | $6,436.19 |
250 | $57.40372 | $14,350.93 |
500 | $53.92470 | $26,962.35 |
1,000 | $47.66246 | $47,662.46 |


