
AWG28-16/G/300 | |
|---|---|
DigiKey Part Number | AE16G-300-ND 123-AWG28-16/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-16/G/300 |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 5 | $6.65800 | $33.29 |
| 10 | $6.04500 | $60.45 |
| 25 | $5.30960 | $132.74 |
| 50 | $4.81180 | $240.59 |
| 100 | $4.36070 | $436.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.73223 | $1,119.67 |
| 600 | $3.38578 | $2,031.47 |
| 900 | $3.19949 | $2,879.54 |
| 1,500 | $2.98111 | $4,471.66 |
| 2,100 | $2.84658 | $5,977.82 |
| 3,000 | $2.71167 | $8,135.01 |
| 7,500 | $2.52965 | $18,972.38 |



























