AWBR-400-01-RT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWBR-400-01-RT1

DigiKey Part Number
AE11583-ND
Manufacturer
Manufacturer Product Number
AWBR-400-01-RT1
Description
LED CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
AWBR-400-01-RT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
-
Wire Gauge
18-20 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.88000$5.88
10$4.07600$40.76
145$2.83607$411.23
580$2.43422$1,411.85
1,015$2.30535$2,339.93
2,030$2.16764$4,400.31
5,075$2.01708$10,236.68
10,005$1.92499$19,259.52
25,085$1.82199$45,704.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.