
AKSPT/G BLACK | |
|---|---|
DigiKey Part Number | AKSPT/GBLACK-ND |
Manufacturer | |
Manufacturer Product Number | AKSPT/G BLACK |
Description | CONN SHUNT 2.54MM GOLD 6.0MM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | AKSPT/G BLACK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.68500 | $6.85 |
| 25 | $0.64280 | $16.07 |
| 50 | $0.61020 | $30.51 |
| 100 | $0.58170 | $58.17 |
| 250 | $0.54500 | $136.25 |
| 500 | $0.51872 | $259.36 |
| 2,000 | $0.47030 | $940.60 |
| 4,000 | $0.44784 | $1,791.36 |





