
AK108-2 | |
---|---|
DigiKey Part Number | AE9858-ND |
Manufacturer | |
Manufacturer Product Number | AK108-2 |
Description | CBL ASSY CEN36M TO 25P M 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | Printer, Parallel |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $93.83120 | $56,298.72 |