
AK160-10 | |
---|---|
DigiKey Part Number | AK160-10-ND |
Manufacturer | |
Manufacturer Product Number | AK160-10 |
Description | CBL ASSY CEN36M TO 25P M 32.81' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | Printer, Parallel |
