
AK-340301-020-S | |
|---|---|
DigiKey Part Number | AE11259-ND |
Manufacturer | |
Manufacturer Product Number | AK-340301-020-S |
Description | CBL DISPLYPT M TO DVI-D M 2M SHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Assmann WSW Components | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Double Shielded |
2nd Connector Type DVI-D Male | Usage Digital Visual Interface |
Length 6.6' (2.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.21000 | $266.21 |
| 10 | $226.27200 | $2,262.72 |
| 25 | $212.11160 | $5,302.79 |
| 50 | $201.99080 | $10,099.54 |
| 100 | $192.35760 | $19,235.76 |
| 250 | $180.32808 | $45,082.02 |






