Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-340301-010-S

DigiKey Part Number
AE11258-ND
Manufacturer
Manufacturer Product Number
AK-340301-010-S
Description
CBL DISPLYPT M TO DVI-D M 1M SHD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Assmann WSW Components
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Double Shielded
2nd Connector Type
DVI-D Male
Usage
Digital Visual Interface
Length
3.3' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
240$194.42408$46,661.78
Alternate Length
CBL DISPLYPT M TO DVI-D M 2M SHD
In-Stock: 0
Unit Price: $266.21000
CBL DISPLYPT M TO DVI-D M 3M SHD
In-Stock: 6
Unit Price: $312.25000
CBL DISPLYPT M TO DVI-D M 5M SHD
In-Stock: 514
Unit Price: $433.19000