
AFFC-100-04-203-11 | |
---|---|
DigiKey Part Number | AFFC-100-04-203-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-04-203-11 |
Description | CABLE FFC/FPC 4POS 1MM 8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.90715 | $5,814.30 |