
AFFC-050-40-153-11 | |
|---|---|
DigiKey Part Number | AE11344-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-40-153-11 |
Description | CABLE FFC/FPC 40POS 0.5MM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.63000 | $32.63 |
| 10 | $27.73100 | $277.31 |
| 25 | $25.99280 | $649.82 |
| 50 | $24.75120 | $1,237.56 |
| 100 | $23.56830 | $2,356.83 |
| 300 | $21.81040 | $6,543.12 |
| 500 | $21.03848 | $10,519.24 |
| 1,000 | $20.03491 | $20,034.91 |
| 2,500 | $18.78188 | $46,954.70 |

