
AFFC-050-40-051-11 | |
---|---|
DigiKey Part Number | AE11340-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-40-051-11 |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.57000 | $23.57 |
10 | $20.03500 | $200.35 |
25 | $18.77360 | $469.34 |
50 | $17.87860 | $893.93 |
100 | $17.02390 | $1,702.39 |
300 | $15.75337 | $4,726.01 |
500 | $15.19576 | $7,597.88 |
1,000 | $14.47066 | $14,470.66 |
2,500 | $13.56539 | $33,913.47 |