Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-25MB11 | |
|---|---|
DigiKey Part Number | AE11434-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB11 |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB11 Models |
Category | Cable Exit 90°, 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11939X | Amphenol CONEC | 0 | 165X11939X-ND | $100.76760 | Parametric Equivalent |
| 1727040119 | Molex | 194 | WM12518-ND | $85.91000 | Parametric Equivalent |
| 975T025-020R121 | NorComp Inc. | 102 | NOR1111-ND | $58.21000 | Parametric Equivalent |
| 982-025-020R121 | NorComp Inc. | 22 | 925UAE-ND | $125.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 10 | $74.09200 | $740.92 |
| 25 | $69.45200 | $1,736.30 |
| 50 | $66.13380 | $3,306.69 |
| 100 | $62.97750 | $6,297.75 |
| 250 | $59.03660 | $14,759.15 |
| 500 | $56.22124 | $28,110.62 |
| 1,000 | $53.54087 | $53,540.87 |





