Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11939X | |
|---|---|
DigiKey Part Number | 165X11939X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11939X |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 90°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040119 | Molex | 194 | WM12518-ND | $85.91000 | Parametric Equivalent |
| 975T025-020R121 | NorComp Inc. | 102 | NOR1111-ND | $58.21000 | Parametric Equivalent |
| 982-025-020R121 | NorComp Inc. | 22 | 925UAE-ND | $125.79000 | Parametric Equivalent |
| ACOV-SUB-25MB11 | Assmann WSW Components | 0 | AE11434-ND | $87.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $100.76760 | $5,038.38 |





