ACOV-SUB-15MB37 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $54.01360
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 30
Unit Price: $93.19000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $162.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 155
Unit Price: $96.15000
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $89.55942
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 73
Unit Price: $84.33000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $107.86914
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $49.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 13
Unit Price: $59.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $61.72950
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $81.01380
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $54.82640
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $48.23460
Datasheet
MFG_ACOV-SUB-15MB37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB37

DigiKey Part Number
AE11542-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB37
Description
CONN BACKSHELL 15POS 45DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB37 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.41000$106.41
10$90.45200$904.52
25$84.78680$2,119.67
50$80.74040$4,037.02
100$76.88700$7,688.70
250$72.07648$18,019.12
500$68.63970$34,319.85
1,000$65.36785$65,367.85
Manufacturers Standard Package