
ACOV-SUB-15MB33 | |
---|---|
DigiKey Part Number | AE11526-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB33 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.19000 | $93.19 |
10 | $79.22800 | $792.28 |
25 | $74.26360 | $1,856.59 |
50 | $70.71640 | $3,535.82 |
100 | $67.34250 | $6,734.25 |
250 | $63.12848 | $15,782.12 |
500 | $60.11782 | $30,058.91 |
1,000 | $57.25210 | $57,252.10 |