Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K005EG-14CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K005EG-14CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K005EG-14CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071400 | Molex | 0 | 900-0355071400-ND | $1.89000 | Parametric Equivalent |
| 0512161400 | Molex | 0 | WM12888-ND | $4.60000 | Parametric Equivalent |
| 0513821400 | Molex | 2 | WM12254-ND | $4.03000 | Parametric Equivalent |
| 1-1735447-4 | TE Connectivity AMP Connectors | 4,862 | A100031-ND | $1.81000 | Parametric Equivalent |
| 1-1735447-4 | TE Connectivity | 0 | 1111-1-1735447-4-ND | $1.16321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.64861 | $19,458.30 |











