14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-RCP-S14-BX

DigiKey Part Number
17-2MM-RCP-S14-BX-ND
Manufacturer
Manufacturer Product Number
2MM-RCP-S14-BX
Description
AMPMODU 2 MM, CRIMP RECEPTACLE,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9.62000$9.62
10$8.18900$81.89
25$7.67560$191.89
50$7.30900$365.45
100$6.95950$695.95
300$6.43990$1,931.97
500$6.21168$3,105.84
1,000$5.91512$5,915.12
2,500$5.54484$13,862.10
Manufacturers Standard Package