A-WBH-K005EG-12CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 112,654
Unit Price: $25.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 19,534
Unit Price: $29.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,050
Unit Price: $29.78000

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $7.74064
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,082
Unit Price: $11.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,745
Unit Price: $65.51000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: $47.25816
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.06792
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.38626
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.46351
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.95541
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.25415
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 1,999
Unit Price: $5.96000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5,382
Unit Price: $9.53000
Datasheet
Image for A-WBH-K005EG-12CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-K005EG-12CB01

DigiKey Part Number
123-A-WBH-K005EG-12CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-K005EG-12CB01
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Ivory
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355071200Molex112,654WM5991-ND$25.01000Parametric Equivalent
0512161200Molex19,534WM12887-ND$29.78000Parametric Equivalent
0513821200Molex1,050WM12253-ND$29.78000Parametric Equivalent
1-1735447-2TE Connectivity01111-1-1735447-2-ND$7.74064Parametric Equivalent
1-1735447-2TE Connectivity AMP Connectors6,082A100029-ND$11.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30,000$0.57847$17,354.10
Manufacturers Standard Package