
CI0612S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0612S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0612S0000 |
Description | 2.00MM 12-POSITION TERMINAL HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.38390 | $38.39 |
| 250 | $0.36012 | $90.03 |
| 500 | $0.34284 | $171.42 |
| 1,000 | $0.32639 | $326.39 |
| 3,000 | $0.30198 | $905.94 |

