Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-D007EG-06CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D007EG-06CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D007EG-06CB02 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-D005EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-06CB01-ND | $0.55028 | Parametric Equivalent |
| A-WBH-D006EG-06CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-06CB01-ND | $1.27350 | Parametric Equivalent |
| A-WBH-D008EG-06CB02 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-06CB02-ND | $0.48379 | Parametric Equivalent |
| 2-2371404-6 | TE Connectivity AMP Connectors | 0 | 17-2-2371404-6-ND | $0.75344 | Parametric Equivalent |
| 2371404-6 | TE Connectivity AMP Connectors | 18,603 | 17-2371404-6-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93692 | $9,369.20 |





