



2371404-6 | |
|---|---|
DigiKey Part Number | 17-2371404-6-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-6 |
Description | SGI 1.25 PLUG HSG, 6P, KEY A, NA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.83700 | $41.85 |
| 100 | $0.79670 | $79.67 |
| 250 | $0.74652 | $186.63 |
| 500 | $0.71084 | $355.42 |
| 1,000 | $0.67679 | $676.79 |
| 2,500 | $0.63437 | $1,585.92 |



