
A-USBC-32F2-EA-HSR05 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-HSR05TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-HSR05CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-HSR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-HSR05 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $16.17800 | $161.78 |
| 25 | $15.16520 | $379.13 |
| 50 | $14.43900 | $721.95 |
| 100 | $13.74870 | $1,374.87 |
| 250 | $12.88716 | $3,221.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $10.00758 | $9,006.82 |
| 1,800 | $9.73921 | $17,530.58 |






