
A-USBC-20F0-EA-GSR12 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR12TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR12CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR12 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $6.17600 | $61.76 |
| 25 | $5.78920 | $144.73 |
| 50 | $5.51180 | $275.59 |
| 100 | $5.24750 | $524.75 |
| 250 | $4.91860 | $1,229.65 |
| 500 | $4.68346 | $2,341.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.33407 | $6,501.10 |
| 3,000 | $4.12722 | $12,381.66 |
| 4,500 | $4.01086 | $18,048.87 |
| 7,500 | $3.86897 | $29,017.28 |
| 10,500 | $3.77828 | $39,671.94 |
| 15,000 | $3.68447 | $55,267.05 |




