
A-USB31C-40C-100 | |
---|---|
DigiKey Part Number | 123-A-USB31C-40C-100-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-40C-100 |
Description | USB4 GEN 3X2 1000MM - TYPE-C M/M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black, Gray | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.99000 | $240.99 |
10 | $204.83200 | $2,048.32 |
25 | $199.60960 | $4,990.24 |