
A-USB20BM-OE-500BK28 | |
---|---|
DigiKey Part Number | 123-A-USB20BM-OE-500BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20BM-OE-500BK28 |
Description | CBL USB2.0 B PLUG TO OPEN 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |
10 | $43.79700 | $437.97 |
25 | $41.05160 | $1,026.29 |
50 | $39.09100 | $1,954.55 |
100 | $37.22540 | $3,722.54 |
250 | $34.89512 | $8,723.78 |
500 | $33.23024 | $16,615.12 |
1,000 | $31.64536 | $31,645.36 |
2,500 | $29.66680 | $74,167.00 |