A-TB500-OP02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,625
Unit Price: $5.76000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $4.15409
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.08145
Datasheet

Similar


Phoenix Contact
In Stock: 77,217
Unit Price: $1.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,739
Unit Price: $4.69000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $2.23620

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $0.71348
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $1.05305
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: $0.99010
Datasheet
Image for A-TB500-OP02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OP02

DigiKey Part Number
A-TB500-OP02-ND
Manufacturer
Manufacturer Product Number
A-TB500-OP02
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Unshrouded
Material Flammability Rating
UL94 V-0
Number of Positions
2
Contact Material
Brass
Positions Per Level
2
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.138" (3.50mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.079" (2.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546931-2TE Connectivity AMP Connectors1,625A97965-ND$5.76000Similar
1720301Phoenix Contact01720301-ND$4.15409Similar
1776489-2TE Connectivity AMP Connectors01776489-2-ND$1.08145Similar
1933189Phoenix Contact77,217277-1645-ND$1.56000Similar
282832-2TE Connectivity AMP Connectors3,739A113314-ND$4.69000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.82178$1,643.56