Similar

ESZH02160 | |
|---|---|
DigiKey Part Number | ESZH02160-ND |
Manufacturer | |
Manufacturer Product Number | ESZH02160 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 2 | Contact Material Copper Alloy |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.079" (2.00mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546931-2 | TE Connectivity AMP Connectors | 1,625 | A97965-ND | $5.76000 | Similar |
| 1720301 | Phoenix Contact | 0 | 1720301-ND | $4.15409 | Similar |
| 1933189 | Phoenix Contact | 77,217 | 277-1645-ND | $1.56000 | Similar |
| A-TB500-OP02 | Assmann WSW Components | 0 | A-TB500-OP02-ND | $0.82178 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.23620 | $223.62 |





